
5906.19.0002 | |
|---|---|
DigiKey Part Number | 3628-5906.19.0002-ND |
Manufacturer | |
Manufacturer Product Number | 5906.19.0002 |
Description | RF ATTENUATO 6DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 10W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,147.54000 | kr.1,147.54 |
| Unit Price without VAT: | kr.1,147.54000 |
|---|---|
| Unit Price with VAT: | kr.1,434.42500 |

