
33_BNC-SMA-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-33_BNC-SMA-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_BNC-SMA-50-1/1--_UE |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_BNC-SMA-50-1/1--_UE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.516.08000 | kr.516.08 |
| 10 | kr.438.67700 | kr.4,386.77 |
| 25 | kr.411.22760 | kr.10,280.69 |
| 50 | kr.391.62300 | kr.19,581.15 |
| 100 | kr.372.95560 | kr.37,295.56 |
| Unit Price without VAT: | kr.516.08000 |
|---|---|
| Unit Price with VAT: | kr.645.10000 |

