
| MICROBEND KR-10 | |
|---|---|
| DigiKey Part Number | 3628-MICROBENDKR-10-ND | 
| Manufacturer | |
| Manufacturer Product Number | MICROBEND KR-10 | 
| Description | COAX CBL 2.92MM TO 2.92MM 10" | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 10.000" (254.00mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Huber+Suhner, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | 2.92mm to 2.92mm | |
| 1st Connector | 2.92mm Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | 2.92mm Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 10.000" (254.00mm) | |
| Cable Type | - | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 40 GHz | |
| Color | Green | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,633.66000 | kr.1,633.66 | 
| Unit Price without VAT: | kr.1,633.66000 | 
|---|---|
| Unit Price with VAT: | kr.2,042.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark