
62_NEX10-U0-0-X2/---_-Y | |
|---|---|
DigiKey Part Number | 3628-62_NEX10-U0-0-X2/---_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 62_NEX10-U0-0-X2/---_-Y |
Description | CONN BOOT NEX10 CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For NEX10 Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEX10 | |
Accessory Type | Boot | |
For Use With/Related Products | NEX10 Connectors | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.90.83640 | kr.4,541.82 |
| Unit Price without VAT: | kr.90.83640 |
|---|---|
| Unit Price with VAT: | kr.113.54550 |

