
32085E-29447P-29094CR-6 | |
|---|---|
DigiKey Part Number | 3628-32085E-29447P-29094CR-6-ND |
Manufacturer | |
Manufacturer Product Number | 32085E-29447P-29094CR-6 |
Description | VITA 67.3 ASSEMBLY 26.5 GHZ MICR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 1.96mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.96mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,302.78000 | kr.1,302.78 |
| 10 | kr.1,107.53900 | kr.11,075.39 |
| 25 | kr.1,038.28480 | kr.25,957.12 |
| 50 | kr.1,013.76000 | kr.50,688.00 |
| Unit Price without VAT: | kr.1,302.78000 |
|---|---|
| Unit Price with VAT: | kr.1,628.47500 |

