New Product
32024E-29972SVCR3-29094KCR-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32024E-29972SVCR3-29094KCR-12

DigiKey Part Number
3628-32024E-29972SVCR3-29094KCR-12-ND
Manufacturer
Manufacturer Product Number
32024E-29972SVCR3-29094KCR-12
Description
VITA 67.3 ASSEMBLY 40 GHZ MINIBE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMK to SMPM 2.49mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
SMK to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMK Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
2.49mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,780.80000kr.1,780.80
10kr.1,513.93300kr.15,139.33
25kr.1,426.88000kr.35,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,780.80000
Unit Price with VAT:kr.2,226.00000