
32_SMA-50-0-1/111_NE | |
---|---|
DigiKey Part Number | 3628-32_SMA-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_SMA-50-0-1/111_NE |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_SMA-50-0-1/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.315.20000 | kr.315.20 |
10 | kr.267.92300 | kr.2,679.23 |
25 | kr.251.15640 | kr.6,278.91 |
50 | kr.239.17700 | kr.11,958.85 |
100 | kr.227.77470 | kr.22,777.47 |
250 | kr.214.72000 | kr.53,680.00 |
Unit Price without VAT: | kr.315.20000 |
---|---|
Unit Price with VAT: | kr.394.00000 |