
| 32_PC7-PC35-50-1/1--_UE | |
|---|---|
| DigiKey Part Number | 3628-32_PC7-PC35-50-1/1--_UE-ND | 
| Manufacturer | |
| Manufacturer Product Number | 32_PC7-PC35-50-1/1--_UE | 
| Description | COAX ADAPT 3.5MM TO 7MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector PC7 Plug, Male Pin To 3.5mm Plug, Male Pin 50 Ohms | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 32_PC7-PC35-50-1/1--_UE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Adapter Type | Plug to Plug | |
| Conversion Type | Between Series | |
| Adapter Series | ||
| Center Gender | Male to Male | |
| Convert From (Adapter End) | PC7 Plug, Male Pin | |
| Convert To (Adapter End) | 3.5mm Plug, Male Pin | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 18 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Brass, Stainless Steel | |
| Body Finish | Gold | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | - | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Operating Temperature | -55°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,691.01000 | kr.2,691.01 | 
| Unit Price without VAT: | kr.2,691.01000 | 
|---|---|
| Unit Price with VAT: | kr.3,363.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark