New Product
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_SMPM-50-0-4/111_NE

DigiKey Part Number
3628-31_SMPM-50-0-4/111_NE-ND
Manufacturer
Manufacturer Product Number
31_SMPM-50-0-4/111_NE
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
65 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Smooth Bore
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPM Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPM Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.222.53000kr.222.53
10kr.189.14100kr.1,891.41
25kr.177.30200kr.4,432.55
50kr.168.84440kr.8,442.22
100kr.160.79250kr.16,079.25
250kr.150.73808kr.37,684.52
Manufacturers Standard Package
Unit Price without VAT:kr.222.53000
Unit Price with VAT:kr.278.16250