
31_SMPM-50-0-3/111_NE | |
|---|---|
DigiKey Part Number | 3628-31_SMPM-50-0-3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_SMPM-50-0-3/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Smooth Bore |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.17000 | kr.144.17 |
| 10 | kr.122.54600 | kr.1,225.46 |
| 25 | kr.114.87320 | kr.2,871.83 |
| 50 | kr.109.39160 | kr.5,469.58 |
| 100 | kr.104.17250 | kr.10,417.25 |
| 250 | kr.97.65656 | kr.24,414.14 |
| 500 | kr.93.00172 | kr.46,500.86 |
| Unit Price without VAT: | kr.144.17000 |
|---|---|
| Unit Price with VAT: | kr.180.21250 |

