Adapter Coaxial Connector N Jack, Female Socket To QMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_N-QMA-50-1/1--_NE

DigiKey Part Number
3628-31_N-QMA-50-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
31_N-QMA-50-1/1--_NE
Description
COAX ADAPT N TO QMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To QMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_N-QMA-50-1/1--_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
18 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass, Stainless Steel
Conversion Type
Between Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
QMA Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.796.11000kr.796.11
Manufacturers Standard Package
Unit Price without VAT:kr.796.11000
Unit Price with VAT:kr.995.13750