
31_MMCX-SMA-50-1/111_OE | |
|---|---|
DigiKey Part Number | 3628-31_MMCX-SMA-50-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 31_MMCX-SMA-50-1/111_OE |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_MMCX-SMA-50-1/111_OE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMCX Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.71000 | kr.529.71 |
| 10 | kr.450.24100 | kr.4,502.41 |
| 25 | kr.422.07680 | kr.10,551.92 |
| 50 | kr.401.95100 | kr.20,097.55 |
| 100 | kr.382.79140 | kr.38,279.14 |
| Unit Price without VAT: | kr.529.71000 |
|---|---|
| Unit Price with VAT: | kr.662.13750 |



