Adapter Coaxial Connector MMBX Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_MMBX-SMA-50-1/111_NE

DigiKey Part Number
3628-31_MMBX-SMA-50-1/111_NE-ND
Manufacturer
Manufacturer Product Number
31_MMBX-SMA-50-1/111_NE
Description
COAX ADAPT SMA TO MMBX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMBX Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_MMBX-SMA-50-1/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Beryllium Copper, Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Liquid Crystal Polymer (LCP)
Convert From (Adapter End)
MMBX Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R191389400Radiall USA, Inc.312201-R191389400-NDkr.1,005.97000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,184.57000kr.1,184.57
10kr.1,007.02000kr.10,070.20
25kr.944.05120kr.23,601.28
50kr.899.05640kr.44,952.82
Manufacturers Standard Package
Unit Price without VAT:kr.1,184.57000
Unit Price with VAT:kr.1,480.71250