Parametric Equivalent
Parametric Equivalent

2X8A_82_MXPM-S50-0-3/-11_NE | |
|---|---|
DigiKey Part Number | 3628-2X8A_82_MXPM-S50-0-3/-11_NE-ND |
Manufacturer | |
Manufacturer Product Number | 2X8A_82_MXPM-S50-0-3/-11_NE |
Description | 2X8A_82_MXPM-S50-0-3/-11_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MXPM Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 16 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature 0°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2X8A_82_MXPM-S50-0-1/-11_NE | Huber+Suhner, Inc. | 0 | 3628-2X8A_82_MXPM-S50-0-1/-11_NE-ND | kr.653.65000 | Parametric Equivalent |
| 2X8A_82_MXPM-S50-0-1/-11_NM | Huber+Suhner, Inc. | 0 | 3628-2X8A_82_MXPM-S50-0-1/-11_NMCT-ND | kr.533.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.574.53000 | kr.574.53 |
| Unit Price without VAT: | kr.574.53000 |
|---|---|
| Unit Price with VAT: | kr.718.16250 |



