
24_TNC-50-2-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-2-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-2-1/133_NE |
Description | 24_TNC-50-2-1/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.10000 | kr.328.10 |
| 10 | kr.278.86500 | kr.2,788.65 |
| 25 | kr.261.41360 | kr.6,535.34 |
| 50 | kr.248.94520 | kr.12,447.26 |
| 100 | kr.237.07610 | kr.23,707.61 |
| 250 | kr.222.25376 | kr.55,563.44 |
| Unit Price without VAT: | kr.328.10000 |
|---|---|
| Unit Price with VAT: | kr.410.12500 |



