
24_SMA-50-2-116/111_NE | |
|---|---|
DigiKey Part Number | 3628-24_SMA-50-2-116/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-2-116/111_NE |
Description | 24_SMA-50-2-116/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.46000 | kr.173.46 |
| 10 | kr.147.42400 | kr.1,474.24 |
| 30 | kr.136.42633 | kr.4,092.79 |
| 50 | kr.131.59820 | kr.6,579.91 |
| 100 | kr.125.32090 | kr.12,532.09 |
| 250 | kr.117.48400 | kr.29,371.00 |
| 500 | kr.111.88426 | kr.55,942.13 |
| Unit Price without VAT: | kr.173.46000 |
|---|---|
| Unit Price with VAT: | kr.216.82500 |

