Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24_N-50-7-34/133_NY | |
|---|---|
DigiKey Part Number | 3628-24_N-50-7-34/133_NY-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-7-34/133_NY |
Description | 24_N-50-7-34/133_NY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_N-50-10-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_N-50-10-1/133_NE-ND | kr.1,169.35000 | Parametric Equivalent |
| 24_N-50-4-17/133_UE | Huber+Suhner, Inc. | 0 | 3628-24_N-50-4-17/133_UE-ND | kr.186.33000 | Parametric Equivalent |
| 24_N-50-4-53/133_NE | Huber+Suhner, Inc. | 2 | 3628-24_N-50-4-53/133_NE-ND | kr.602.30000 | Parametric Equivalent |
| RFN-1022-8-C | RF Industries | 105 | 5480-RFN-1022-8-C-ND | kr.93.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.377.46867 | kr.11,324.06 |
| Unit Price without VAT: | kr.377.46867 |
|---|---|
| Unit Price with VAT: | kr.471.83584 |





