Parametric Equivalent

24_BNC-50-2-14/133_NH | |
|---|---|
DigiKey Part Number | 3628-24_BNC-50-2-14/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_BNC-50-2-14/133_NH |
Description | 24_BNC-50-2-14/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_BNC-50-2-14/133_NH Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_BNC-50-2-16/133_NE | Huber+Suhner, Inc. | 1 | 3628-21_BNC-50-2-16/133_NE-ND | kr.166.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.117.35850 | kr.11,735.85 |
| Unit Price without VAT: | kr.117.35850 |
|---|---|
| Unit Price with VAT: | kr.146.69813 |


