
2357.17.0001 | |
|---|---|
DigiKey Part Number | 3628-2357.17.0001-ND |
Manufacturer | |
Manufacturer Product Number | 2357.17.0001 |
Description | RF FILTER BAND PASS 5.29GHZ MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.785GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5.785GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 3.543" L x 2.126" W (90.00mm x 54.00mm) | |
Height (Max) | 0.795" (20.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4,284.00000 | kr.42,840.00 |
| Unit Price without VAT: | kr.4,284.00000 |
|---|---|
| Unit Price with VAT: | kr.5,355.00000 |

