
23_SHV-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_SHV-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_SHV-50-0-2/133_NE |
Description | 23_SHV-50-0-2/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_SHV-50-0-2/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.618.69000 | kr.618.69 |
| 10 | kr.525.91400 | kr.5,259.14 |
| 25 | kr.493.01240 | kr.12,325.31 |
| 50 | kr.469.50780 | kr.23,475.39 |
| 100 | kr.448.96000 | kr.44,896.00 |
| Unit Price without VAT: | kr.618.69000 |
|---|---|
| Unit Price with VAT: | kr.773.36250 |



