Parametric Equivalent

23_NEX10-50-0-3/033_-Y | |
|---|---|
DigiKey Part Number | 3628-23_NEX10-50-0-3/033_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 23_NEX10-50-0-3/033_-Y |
Description | 23_NEX10-50-0-3/033_-Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_NEX10-50-0-3/033_-Y Models |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25_NEX10-50-3-1/033_-E | Huber+Suhner, Inc. | 0 | 3628-25_NEX10-50-3-1/033_-E-ND | kr.136.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.68.69780 | kr.3,434.89 |
| Unit Price without VAT: | kr.68.69780 |
|---|---|
| Unit Price with VAT: | kr.85.87225 |


