Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

23_4310-50-0-16/003_-Y | |
|---|---|
DigiKey Part Number | 3628-23_4310-50-0-16/003_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 23_4310-50-0-16/003_-Y |
Description | 23_4310-50-0-16/003_-Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_4310-50-0-16/003_-Y Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Jack, Female Socket | Body Material Bronze |
Contact Termination Solder | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 90°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_4310-50-0-5/003_-E | Huber+Suhner, Inc. | 0 | 3628-23_4310-50-0-5/003_-E-ND | kr.182.23100 | Parametric Equivalent |
| 23_4310-50-0-5/003_-Y | Huber+Suhner, Inc. | 0 | 3628-23_4310-50-0-5/003_-Y-ND | kr.159.63483 | Parametric Equivalent |
| 0731626001 | Molex | 0 | 900-0731626001-ND | kr.71.73615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.140.28140 | kr.7,014.07 |
| Unit Price without VAT: | kr.140.28140 |
|---|---|
| Unit Price with VAT: | kr.175.35175 |



