Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

22_SMA-50-0-12/111_NY | |
|---|---|
DigiKey Part Number | 3628-22_SMA-50-0-12/111_NY-ND |
Manufacturer | |
Manufacturer Product Number | 22_SMA-50-0-12/111_NY |
Description | 22_SMA-50-0-12/111_NY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 22_SMA-50-0-12/111_NY Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -20°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22_SMA-50-0-10/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-10/111_NE-ND | kr.36.35000 | Parametric Equivalent |
| 22_SMA-50-0-12/111_NE | Huber+Suhner, Inc. | 2 | 3628-22_SMA-50-0-12/111_NE-ND | kr.38.33000 | Parametric Equivalent |
| 22_SMA-50-0-13/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-13/111_NE-ND | kr.28.35500 | Parametric Equivalent |
| 22_SMA-50-0-15/111_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-15/111_NE-ND | kr.36.77000 | Parametric Equivalent |
| SC7593 | Fairview Microwave | 1 | 5328-SC7593-ND | kr.47.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.141.08107 | kr.21,162.16 |
| Unit Price without VAT: | kr.141.08107 |
|---|---|
| Unit Price with VAT: | kr.176.35134 |






