Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

22_BNC-50-0-16/133_NE | |
|---|---|
DigiKey Part Number | 3628-22_BNC-50-0-16/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 22_BNC-50-0-16/133_NE |
Description | 22_BNC-50-0-16/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 22_BNC-50-0-16/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22_BNC-50-0-24/100_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-24/100_NE-ND | kr.614.41000 | Parametric Equivalent |
| 22_BNC-50-0-3/133_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-3/133_NE-ND | kr.170.29000 | Parametric Equivalent |
| 22_BNC-50-0-3/133_NH | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-3/133_NH-ND | kr.92.07070 | Parametric Equivalent |
| 22_BNC-50-0-4/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-4/133_NE-ND | kr.116.85000 | Parametric Equivalent |
| 22_BNC-50-0-5/133_NE | Huber+Suhner, Inc. | 17 | 3628-22_BNC-50-0-5/133_NE-ND | kr.124.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.80000 | kr.192.80 |
| Unit Price without VAT: | kr.192.80000 |
|---|---|
| Unit Price with VAT: | kr.241.00000 |














