Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21_N-50-4-76/133_UH | |
|---|---|
DigiKey Part Number | 3628-21_N-50-4-76/133_UH-ND |
Manufacturer | |
Manufacturer Product Number | 21_N-50-4-76/133_UH |
Description | 21_N-50-4-76/133_UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_N-50-10-1/133_UF | Huber+Suhner, Inc. | 0 | 3628-21_N-50-10-1/133_UF-ND | kr.207.47660 | Parametric Equivalent |
| 21_N-50-4-11/133_NE | Huber+Suhner, Inc. | 0 | 3628-21_N-50-4-11/133_NE-ND | kr.221.38000 | Parametric Equivalent |
| RFN-1027 | RF Industries | 0 | 5480-RFN-1027-ND | kr.60.17000 | Parametric Equivalent |
| RFN-1027-C1 | RF Industries | 0 | 5480-RFN-1027-C1-ND | kr.77.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.98.22180 | kr.9,822.18 |
| Unit Price without VAT: | kr.98.22180 |
|---|---|
| Unit Price with VAT: | kr.122.77725 |








