Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_SMA-50-3-14/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-3-14/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-3-14/133_NE |
Description | 16_SMA-50-3-14/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-3-14/133_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-142, 400 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-3-14/133_NP | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-3-14/133_NP-ND | kr.24.49890 | Parametric Equivalent |
| 16_SMA-50-3-146/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-3-146/133_NE-ND | kr.106.45000 | Parametric Equivalent |
| 16_SMA-50-3-146/133_NH | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-3-146/133_NH-ND | kr.56.14070 | Parametric Equivalent |
| 16_SMA-50-3-56/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-3-56/199_NE-ND | kr.151.63400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.45.71100 | kr.457.11 |
| Unit Price without VAT: | kr.45.71100 |
|---|---|
| Unit Price with VAT: | kr.57.13875 |





