16_MMPX-50-2-1/111_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.298.49300
Datasheet
16_MMPX-50-2-1/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_MMPX-50-2-1/111_NE

DigiKey Part Number
3628-16_MMPX-50-2-1/111_NE-ND
Manufacturer
Manufacturer Product Number
16_MMPX-50-2-1/111_NE
Description
16_MMPX-50-2-1/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMPX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
16_MMPX-50-2-1/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.086 Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper, Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.298.49300kr.2,984.93
Manufacturers Standard Package
Unit Price without VAT:kr.298.49300
Unit Price with VAT:kr.373.11625