
| MICROBEND MTR-12 | |
|---|---|
| DigiKey Part Number | 3628-MICROBENDMTR-12-ND | 
| Manufacturer | |
| Manufacturer Product Number | MICROBEND MTR-12 | 
| Description | COAX CBL SMA TO SMPM 12" | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMPM 12.00" (304.80mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Huber+Suhner, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | SMA to SMPM | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMPM Jack | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 12.00" (304.80mm) | |
| Cable Type | - | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 26.5 GHz | |
| Color | Green | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,709.18000 | kr.1,709.18 | 
| Unit Price without VAT: | kr.1,709.18000 | 
|---|---|
| Unit Price with VAT: | kr.2,136.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark