
16_BNC-50-2-5/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_BNC-50-2-5/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_BNC-50-2-5/133_NE |
Description | 16_BNC-50-2-5/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_BNC-50-2-5/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.59000 | kr.195.59 |
| 10 | kr.166.26000 | kr.1,662.60 |
| 25 | kr.155.85000 | kr.3,896.25 |
| 50 | kr.148.41440 | kr.7,420.72 |
| 100 | kr.141.33640 | kr.14,133.64 |
| 250 | kr.132.49788 | kr.33,124.47 |
| 500 | kr.126.18300 | kr.63,091.50 |
| Unit Price without VAT: | kr.195.59000 |
|---|---|
| Unit Price with VAT: | kr.244.48750 |






