Parametric Equivalent

22_QLA-01-0-1/112_NH | |
|---|---|
DigiKey Part Number | 3628-22_QLA-01-0-1/112_NH-ND |
Manufacturer | |
Manufacturer Product Number | 22_QLA-01-0-1/112_NH |
Description | 22_QLA-01-0-1/112_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QLA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
EDA/CAD Models | 22_QLA-01-0-1/112_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 1.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 10000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.102.84860 | kr.10,284.86 |
| Unit Price without VAT: | kr.102.84860 |
|---|---|
| Unit Price with VAT: | kr.128.56075 |

