
1399.31.0010 | |
|---|---|
DigiKey Part Number | 3628-1399.31.0010-ND |
Manufacturer | |
Manufacturer Product Number | 1399.31.0010 |
Description | 1399.31.0010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, UMTS, WLAN Module 4.3/10 - Female (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.31.0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 744MHz, 875MHz, 1.533GHz, 1.932GHz, 2.435GHz, 3.5GHz, 3.7GHz | |
Frequency Range | 698MHz ~ 790MHz, 790MHz ~ 960MHz, 1.447GHz ~ 1.66GHz, 1.695GHz ~ 2.17GHz, 2.17GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz, 3.6GHz ~ 3.8GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.5, 1.7 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 4dBi, 6dBi, 7dBi, 6dBi, 6dBi | |
Features | Cable - 350mm | |
Termination | 4.3/10 - Female (2) | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.425" (87.00mm) | |
Applications | CDMA, GSM, LTE, UMTS, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,230.78000 | kr.1,230.78 |
| 10 | kr.1,048.78100 | kr.10,487.81 |
| 25 | kr.1,003.35120 | kr.25,083.78 |
| Unit Price without VAT: | kr.1,230.78000 |
|---|---|
| Unit Price with VAT: | kr.1,538.47500 |

