
91121388 | |
|---|---|
DigiKey Part Number | 3628-91121388-ND |
Manufacturer | |
Manufacturer Product Number | 91121388 |
Description | 91121388 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 392.5MHz | |
Frequency Range | 380MHz ~ 405MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP30 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.031" (77.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,072.26000 | kr.1,072.26 |
| 10 | kr.910.42600 | kr.9,104.26 |
| 25 | kr.870.03120 | kr.21,750.78 |
| Unit Price without VAT: | kr.1,072.26000 |
|---|---|
| Unit Price with VAT: | kr.1,340.32500 |

