
1399.17.0210 | |
---|---|
DigiKey Part Number | 3628-1399.17.0210-ND |
Manufacturer | |
Manufacturer Product Number | 1399.17.0210 |
Description | 1399.17.0210 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/h/p, WLAN Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.17.0210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.542GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.935GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi, 9dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | 802.11a/b/g/h/p, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.940.22000 | kr.940.22 |
10 | kr.795.60300 | kr.7,956.03 |
25 | kr.759.49320 | kr.18,987.33 |
Unit Price without VAT: | kr.940.22000 |
---|---|
Unit Price with VAT: | kr.1,175.27500 |