1355.17.0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1355.17.0003

DigiKey Part Number
3628-1355.17.0003-ND
Manufacturer
Manufacturer Product Number
1355.17.0003
Description
1355.17.0003
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/p/h/b/g/y/-c Dome N Type Female Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1355.17.0003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 4.975GHz, 5.575GHz
Frequency Range
2.3GHz ~ 2.5GHz, 4.8GHz ~ 5.15GHz, 5.15GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.5, 1.7
Return Loss
-
Gain
6dBi, 5dBi, 6dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
9.449" (240.00mm)
Applications
802.11a/p/h/b/g/y/-c
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.866.88000kr.866.88
10kr.731.92300kr.7,319.23
25kr.698.23760kr.17,455.94
Manufacturers Standard Package
Unit Price without VAT:kr.866.88000
Unit Price with VAT:kr.1,083.60000