11_TNC-50-4-115/133_UH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.299.74120
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 33
Unit Price: kr.230.33000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.231.69020
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.217.63060
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,223.11000
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_TNC-50-4-115/133_UH

DigiKey Part Number
3628-11_TNC-50-4-115/133_UH-ND
Manufacturer
Manufacturer Product Number
11_TNC-50-4-115/133_UH
Description
11_TNC-50-4-115/133_UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_TNC-50-4-115/133_UH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Tri-Metal
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_TNC-50-10-1/133_NFHuber+Suhner, Inc.03628-11_TNC-50-10-1/133_NF-NDkr.299.74120Parametric Equivalent
11_TNC-50-4-52/133_NEHuber+Suhner, Inc.333628-11_TNC-50-4-52/133_NE-NDkr.230.33000Parametric Equivalent
11_TNC-50-4-61/133_NHHuber+Suhner, Inc.03628-11_TNC-50-4-61/133_NH-NDkr.231.69020Parametric Equivalent
11_TNC-50-4-79/199_NEHuber+Suhner, Inc.03628-11_TNC-50-4-79/199_NE-NDkr.217.63060Parametric Equivalent
R143088101Radiall USA, Inc.02201-R143088101-NDkr.1,223.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.86.28110kr.8,628.11
Manufacturers Standard Package
Unit Price without VAT:kr.86.28110
Unit Price with VAT:kr.107.85138