
11_TNC-50-3-29/103_NE | |
|---|---|
DigiKey Part Number | 3628-11_TNC-50-3-29/103_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_TNC-50-3-29/103_NE |
Description | CONN TREM PLUG MALE PIN TNC 50OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 11_TNC-50-3-29/103_NE Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish Silver |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Frequency - Max 11 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.19000 | kr.255.19 |
| 10 | kr.216.91700 | kr.2,169.17 |
| 25 | kr.203.33640 | kr.5,083.41 |
| 50 | kr.193.63760 | kr.9,681.88 |
| 100 | kr.184.40400 | kr.18,440.40 |
| 250 | kr.172.87456 | kr.43,218.64 |
| Unit Price without VAT: | kr.255.19000 |
|---|---|
| Unit Price with VAT: | kr.318.98750 |



