
11_SMA-50-3-42/-33_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-42/-33_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-42/-33_NE |
Description | 11_SMA-50-3-42/-33_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-42/-33_NE Models |
Category | Cable Group RG-141 |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.92.65900 | kr.926.59 |
| Unit Price without VAT: | kr.92.65900 |
|---|---|
| Unit Price with VAT: | kr.115.82375 |

