
11_SMA-50-2-102/111_UE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-102/111_UE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-102/111_UE |
Description | NON-MAGNETIC SMA STRAIGHT CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.448.40000 | kr.448.40 |
| 10 | kr.381.15000 | kr.3,811.50 |
| 25 | kr.357.30160 | kr.8,932.54 |
| 50 | kr.340.26200 | kr.17,013.10 |
| 100 | kr.324.04410 | kr.32,404.41 |
| Unit Price without VAT: | kr.448.40000 |
|---|---|
| Unit Price with VAT: | kr.560.50000 |

