
11_SMA-50-2-100/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-100/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-100/111_NE |
Description | 11_SMA-50-2-100/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0693-051 | Cinch Connectivity Solutions Johnson | 18 | J10557-ND | kr.100.17000 | Parametric Equivalent |
| SC3026 | Fairview Microwave | 0 | 5328-SC3026-ND | kr.506.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.92000 | kr.284.92 |
| 10 | kr.242.19400 | kr.2,421.94 |
| 25 | kr.227.03280 | kr.5,675.82 |
| 50 | kr.216.20280 | kr.10,810.14 |
| 100 | kr.205.89470 | kr.20,589.47 |
| 250 | kr.193.02104 | kr.48,255.26 |
| Unit Price without VAT: | kr.284.92000 |
|---|---|
| Unit Price with VAT: | kr.356.15000 |

