
MINIBEND L-4 | |
---|---|
DigiKey Part Number | 3628-MINIBENDL-4-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND L-4 |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.626.75000 | kr.626.75 |
10 | kr.532.76200 | kr.5,327.62 |
25 | kr.499.43560 | kr.12,485.89 |
50 | kr.475.62500 | kr.23,781.25 |
100 | kr.455.36000 | kr.45,536.00 |
Unit Price without VAT: | kr.626.75000 |
---|---|
Unit Price with VAT: | kr.783.43750 |