
11_NEX10-50-3-X1/003_-H | |
---|---|
DigiKey Part Number | 3628-11_NEX10-50-3-X1/003_-H-ND |
Manufacturer | |
Manufacturer Product Number | 11_NEX10-50-3-X1/003_-H |
Description | 11_NEX10-50-3-X1/003_-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.68000 | $13.68 |
10 | $11.62600 | $116.26 |
25 | $10.89720 | $272.43 |
50 | $10.37720 | $518.86 |
100 | $9.88200 | $988.20 |
250 | $9.26364 | $2,315.91 |
500 | $8.82198 | $4,410.99 |
1.000 | $8.40144 | $8,401.44 |
Unit Price without VAT: | $13.68000 |
---|---|
Unit Price with VAT: | $17.10000 |