
11_N-50-0-150/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_N-50-0-150/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-0-150/033_-E |
Description | N STRAIGHT, 50 OHM, CABLE PLUG ( |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.25000 | kr.93.25 |
| 10 | kr.79.22600 | kr.792.26 |
| 30 | kr.73.31400 | kr.2,199.42 |
| 50 | kr.70.71880 | kr.3,535.94 |
| 100 | kr.67.34400 | kr.6,734.40 |
| 250 | kr.63.13036 | kr.15,782.59 |
| 500 | kr.60.12044 | kr.30,060.22 |
| 1.000 | kr.57.25491 | kr.57,254.91 |
| Unit Price without VAT: | kr.93.25000 |
|---|---|
| Unit Price with VAT: | kr.116.56250 |

