
11_MCX-50-2-15/111_NH | |
|---|---|
DigiKey Part Number | 3628-11_MCX-50-2-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_MCX-50-2-15/111_NH |
Description | 11_MCX-50-2-15/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_MCX-50-2-15/111_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.33.82400 | kr.338.24 |
| 25 | kr.31.70520 | kr.792.63 |
| 50 | kr.30.19100 | kr.1,509.55 |
| 100 | kr.28.74940 | kr.2,874.94 |
| 250 | kr.26.94956 | kr.6,737.39 |
| 500 | kr.25.66394 | kr.12,831.97 |
| 1.000 | kr.24.44007 | kr.24,440.07 |
| 2.500 | kr.22.91190 | kr.57,279.75 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |






