Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_BNC-50-3-4/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-3-4/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-3-4/133_NE |
Description | 11_BNC-50-3-4/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-3-4/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.05000 | kr.106.05 |
| 10 | kr.90.10600 | kr.901.06 |
| 25 | kr.84.46200 | kr.2,111.55 |
| 50 | kr.80.43000 | kr.4,021.50 |
| 100 | kr.76.59260 | kr.7,659.26 |
| 250 | kr.71.80136 | kr.17,950.34 |
| 500 | kr.68.37812 | kr.34,189.06 |
| Unit Price without VAT: | kr.106.05000 |
|---|---|
| Unit Price with VAT: | kr.132.56250 |





