
11_716-50-0-150/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_716-50-0-150/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_716-50-0-150/033_-E |
Description | 11_716-50-0-150/033_-E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_716-50-0-150/033_-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.28000 | kr.121.28 |
| 10 | kr.103.05900 | kr.1,030.59 |
| 30 | kr.95.37067 | kr.2,861.12 |
| 50 | kr.91.99620 | kr.4,599.81 |
| 100 | kr.87.60700 | kr.8,760.70 |
| 250 | kr.82.12712 | kr.20,531.78 |
| 500 | kr.78.21158 | kr.39,105.79 |
| Unit Price without VAT: | kr.121.28000 |
|---|---|
| Unit Price with VAT: | kr.151.60000 |

