
ETSB25E004800E | |
|---|---|
DigiKey Part Number | 3186-ETSB25E004800ETR-ND - Tape & Reel (TR) 3186-ETSB25E004800ECT-ND - Cut Tape (CT) 3186-ETSB25E004800EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB25E004800E |
Description | XTAL 1612 25MHZ,8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.015" (0.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.84869 | Geyer Electronic America, Inc. | 1.000 | 4983-12.84869CT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.26900 | kr.52.69 |
| 25 | kr.4.98560 | kr.124.64 |
| 50 | kr.4.77900 | kr.238.95 |
| 100 | kr.4.58070 | kr.458.07 |
| 250 | kr.4.33200 | kr.1,083.00 |
| 500 | kr.4.15282 | kr.2,076.41 |
| 1.000 | kr.3.98108 | kr.3,981.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72352 | kr.11,170.56 |
| 6.000 | kr.3.56978 | kr.21,418.68 |
| 9.000 | kr.3.48286 | kr.31,345.74 |
| 15.000 | kr.3.37642 | kr.50,646.30 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |






