25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB25E000800E

DigiKey Part Number
3186-E3SB25E000800ETR-ND - Tape & Reel (TR)
3186-E3SB25E000800ECT-ND - Cut Tape (CT)
3186-E3SB25E000800EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB25E000800E
Description
XTAL 3225 25MHZ 8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.42900kr.24.29
25kr.2.29480kr.57.37
50kr.2.20000kr.110.00
100kr.2.10890kr.210.89
250kr.1.99452kr.498.63
500kr.1.91198kr.955.99
1.000kr.1.83281kr.1,832.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71410kr.5,142.30
6.000kr.1.64322kr.9,859.32
9.000kr.1.60313kr.14,428.17
15.000kr.1.55404kr.23,310.60
21.000kr.1.52255kr.31,973.55
30.000kr.1.48987kr.44,696.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500