16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2SB16E00000ME

DigiKey Part Number
3186-E2SB16E00000METR-ND - Tape & Reel (TR)
3186-E2SB16E00000MECT-ND - Cut Tape (CT)
3186-E2SB16E00000MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2SB16E00000ME
Description
XTAL 2520 16MHZ 12PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-16.000MAHE-TTXC CORPORATION5.953887-8Z-16.000MAHE-TCT-NDkr.4.95000Parametric Equivalent
In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.44100kr.24.41
25kr.2.31040kr.57.76
50kr.2.21520kr.110.76
100kr.2.12390kr.212.39
250kr.2.00876kr.502.19
500kr.1.92558kr.962.79
1.000kr.1.84595kr.1,845.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72638kr.5,179.14
6.000kr.1.65499kr.9,929.94
9.000kr.1.61463kr.14,531.67
15.000kr.1.56520kr.23,478.00
21.000kr.1.53348kr.32,203.08
30.000kr.1.50057kr.45,017.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750