32.768 kHz XO (Standard) CMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
cms-photo-disclaimer

D3SX00327000ME

cms-digikey-product-number
3186-D3SX00327000METR-ND - Tape & Reel (TR)
3186-D3SX00327000MECT-ND - Cut Tape (CT)
3186-D3SX00327000MEDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
D3SX00327000ME
cms-description
OSC 3225 32.768KHZ CMOS
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
32.768 kHz XO (Standard) CMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 510
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.9.10000kr.9.10
10kr.7.88700kr.78.87
25kr.7.45760kr.186.44
50kr.7.14800kr.357.40
100kr.6.85210kr.685.21
250kr.6.48004kr.1,620.01
500kr.6.21206kr.3,106.03
1.000kr.5.95534kr.5,955.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.000kr.5.57030kr.16,710.90
6.000kr.5.34054kr.32,043.24
9.000kr.5.21066kr.46,895.94
cms-manufacturer-standard-package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500