
EXL1V1010-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V1010-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-6R8-R |
Description | INDUCTOR MOLDED 6.8UH 18.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 18.5 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.12.80600 | kr.128.06 |
| 100 | kr.10.53250 | kr.1,053.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.25697 | kr.3,377.09 |
| 600 | kr.10.61578 | kr.6,369.47 |
| 900 | kr.10.25813 | kr.9,232.32 |
| 1.500 | kr.9.82515 | kr.14,737.73 |
| 2.100 | kr.9.55023 | kr.20,055.48 |
| 3.000 | kr.9.26761 | kr.27,802.83 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

